Cart

SSM6N7002KFU,LF(T

TOSHIBA SSM6N7002KFU,LF(T

image shown is a representation only

TOSHIBA

Dual N-CH 60V 300mA 1500mOhm
Supplier: Toshiba
Matchcode: SSM6N7002KFU,LF(T
Rutronik No.: TMOS2038
Unit Pack: 3000
MOQ: 27000
package: SOT363
Packaging: REEL
On request
0.0286 $
772.20 $

Parameter

Configuartion
Dual N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.3 A
RDS(on)at 10V
1500 mOhm
Package
SOT363
Q(g)
0.39 nC
P(tot)
0.5 W
Logic level
YES
Automotive
NO
Technology
U-MOS7-H
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?