Cart

SSM6L36FE

TOSHIBA

N/P-CH 20V 0,5A SOT563
Supplier: Toshiba
Matchcode: SSM6L36FE
Rutronik No.: TMOS1998
Unit Pack: 4000
MOQ: 4000
package: SOT563
Packaging: REEL
On request
6.51 $
26,040.00 $

Parameter

Configuartion
N/P-CH
V(DS)
20 V
I(D)at Tc=25°C
0.5 A
Package
SOT563
Q(g)
1.2 nC
P(tot)
0.15 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?