Cart

SSM3J340R,LF

TOSHIBA

P-CH -30V -4A 45mOhm SOT23F
Supplier: Toshiba
Matchcode: SSM3J340R,LF
Rutronik No.: TMOS1990
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
On request
On request
On request

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
45 mOhm
Package
SOT23F
Q(g)
6.2 nC
P(tot)
1 W
Logic level
YES
Automotive
NO
Technology
U-MOS VI
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?