Cart

RN4985,LF(CT)

TOSHIBA

NPN/PNP DIGIT.2,2/47k 50V US6
Supplier: Toshiba
Matchcode: RN4985,LF(CT)
Rutronik No.: TDSTD8943
Unit Pack: 3000
MOQ: 27000
package: US6
Packaging: REEL
On request
0.0499 $
1,347.30 $

Parameter

Package
US6
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
80
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?