Cart

RN2902,LF(CT

TOSHIBA

PNP/PNP DIGIT.10K/10k 50V US6
Supplier: Toshiba
Matchcode: RN2902,LF(CT
Rutronik No.: TDSTD8964
Unit Pack: 1
MOQ: 1
package: US6
Packaging: REEL
In Stock
0.095 $
0.10 $

Prices

1 0.095 $
6,000 0.0887 $
9,000 0.0844 $
12,000 0.0763 $
21,000 0.0701 $

Parameter

Package
US6
Polarisation
PNP/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
50
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?