RN1506(TE85L,F)


Description:
Digi. Transistor NPN 4.7K/ 47K SMV
Supplier:
TOSHIBA
Matchcode:
RN1506(TE85L,F)
Rutronik No.:
TDSTD9624
Unit Pack:
3000
MOQ:
3000
package:
SMV
Packaging:
REEL
- V(CB0) I(E)=0
- 50 V
- V(CE0) I(B)=0
- 50 V
- V(CE) sat
- 0.1 V
- P(tot)
- 0.3 W
- Automotive
- NO
- Package
- SMV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.