Cart

MQ03ABB200

TOSHIBA MQ03ABB200

image shown is a representation only

TOSHIBA

HDD 2TB 2,5 SATA
Supplier: Toshiba
Matchcode: MQ-03ABB200 AQUARIUS
Rutronik No.: DISHD1662
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
110.64 $
110.64 $

Prices

1 110.64 $
2 109.64 $
8 108.63 $

Parameter

Interface
SATA II
Capacity
2T Byte
24 x 7
NO
Temp.min.
5 °C
Temp.max
55 °C
Height
15 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?