Cart

MQ02ABF100 (HDKCB51A2A01X)

TOSHIBA MQ02ABF100 (HDKCB51A2A01X)

image shown is a representation only

TOSHIBA

HDD 1TB 2,5 SATA
Supplier: Toshiba
Matchcode: MQ02ABF100
Rutronik No.: DISHD1733
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
102.14 $
102.14 $

HDD 1TB 2,5 SATA Description


Toshiba's MQ02ABF series of 5,400 rpm HDDs deliver up to 1 TB of data storage capacity in a ultra-compact 2.5-inch 7.0 mm form factor. It is suitable for Ultrabooks and high-end multimedia devices with data intensive applications. The MQ02ABF leverages shock sensors to detect excessive shock which might cause drive damage. The MQ02ABF series delivers quiet operation making it an excellent storage solution for laptops and applications where capacity, performance, and reliability are critical.


Key Features
  • Up to 1 TB of Storage Capacity
  • 2.5-inch 7 mm Height Slim Form Factor
  • 5,400 rpm
  • SATA up to 6.0 Gbit/s
  • Advanced Format (AF) 512e
  • MTTF of 600,000 hours
  • Low Power Consumption Versus 3.5-inch HDDs (DT01ACA series)
  • Quiet Operation Versus 3.5-inch HDDs (DT01ACA series)
  • RoHS Compatible, Halogen Free and Antimony Free
  • Improved Performance with Native Command Queue (NCQ)
  • Optimize HDD Health with SMART
Applications
  • Ultrabooks
  • High-end Multimedia Devices


Parameter

Interface
SATA III
Capacity
1T Byte
24 x 7
NO
Temp.min.
0 °C
Temp.max
60 °C
Height
7 mm
RPM
10500 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?