Cart

MQ01ACF032 (HDKCC01A2A01T)

TOSHIBA MQ01ACF032 (HDKCC01A2A01T)

image shown is a representation only

TOSHIBA

HDD 320 GB 2,5 SATA
Supplier: Toshiba
Matchcode: MQ01ACF032
Rutronik No.: DISHD1624
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
52.26 $
52.26 $

Prices

1 52.26 $
2 48.46 $
4 47.99 $

HDD 320 GB 2,5 SATA Description

Toshiba's MQ01ACF Mobile Thin series of 7,278 rpm HDDs deliver up to 500 GB of data storage capacity in a ultra-compact 2.5-inch 7.0 mm height form factor. It is suitable for applications requiring performance and reliability. The MQ01ACF leverages shock sensors to protect the drive from excessive shock and maximize data integrity. In addition, its quiet operation makes it an excellent storage solution for laptops and ultra-thin notebooks and other mobile and power-sensitive applications where performance and reliability are critical.


Key Features

  • Up to 500 GB of Storage Capacity

  • 2.5-inch 7 mm Slim Form Factor

  • 7,278 rpm

  • SATA up to 6.0 Gbit/s

  • Advanced Format (AF) 512e

  • MTTF of 600,000 hours

  • Low Power Consumption Versus 3.5-inch HDDs (DT01ACA series)

  • Quiet Operation Versus 3.5-inch HDDs (DT01ACA series)

  • RoHS Compatible, Halogen-Free and Antimony-Free

  • Improved Performance with Native Command Queue (NCQ)

  • Optimize HDD Health with SMART


Applications

  • Laptops

  • Ultrathin Notebooks


Parameter

Interface
SATA III
Capacity
320G Byte
24 x 7
NO
Temp.min.
5 °C
Temp.max
55 °C
Height
7 mm
RPM
5400 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?