MG800FXF2YMS3(DAE2
MG800FXF2YMS3(DAE2
Description:
SiC N-CH MOD 3300V 800A iXPLV
Supplier:
TOSHIBA
Matchcode:
MG800FXF2YMS3(DAE2
Rutronik No.:
POWMOD1715
Unit Pack:
1
MOQ:
1
package:
iXPLV
Packaging:
REEL
- Configuration
- NCH
- V(DSS)
- 3300 V
- I(D)at Tc=25°C
- 800 A
- I(D) pulsed
- 1600 A
- P(tot)
- 4680 W
- R(thjc)
- 0,032 K/W
- Material techn.
- SIC
- Bodydiode
- NO
- NTC
- YES
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- iXPLV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Japan
- Supplier Lead time
- 101 weeks