Cart

MG03ACA100 (HDEPQ03GEA51F)

TOSHIBA MG03ACA100 (HDEPQ03GEA51F)

image shown is a representation only

TOSHIBA

HDD 1TB 3,5 SATA 6-stellig
Supplier: Toshiba
Matchcode: MG03ACA100
Rutronik No.: DISHD1604
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
99.32 $
99.32 $

Prices

1 99.32 $
2 98.42 $
8 97.51 $
Article with this quantity is not orderable.

Parameter

Interface
SATA III
Capacity
1T Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
55 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?