Cart

MD04ABA400V (HDEUR11GZA51F)

TOSHIBA MD04ABA400V (HDEUR11GZA51F)

image shown is a representation only

TOSHIBA

HDD 4TB 3,5 SATA Low Spin
Supplier: Toshiba
Matchcode: MD04ABA400V
Rutronik No.: DISHD1699
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
184.80 $
184.80 $

Prices

1 184.80 $
2 171.36 $
4 169.69 $

HDD 4TB 3,5 SATA Low Spin Description


Toshiba's MD04ABA-V series of low spin surveillance HDD deliver up to 5 TB of storage capacity and support for up to 32 high definition cameras. The MD04ABA-V is designed for demanding 24x7 surveillance environments. For great reliability and scalability in RAID and multi-HDD environments, the MD04ABA-V uses RV sensors to compensate for rotational vibration. The large capacities and great performance of Toshiba's MD04ABA-V series HDDs enable storage of high resolution camera feeds and support for long data retention periods.


Key Features
  • Up to 5 TB of Data Storage Capacity for High Resolution Camera Feeds
  • Support for up to 32 Cameras High-Definition Streams
  • Rotational Vibration (RV) Sensors for Great Scalability and Good Performance
  • MTTF of 1,000,000 hours
  • 24x7 Operation
  • 128 MiB Buffer/Cache for Good Streaming Performance
  • Low-Spin Design For Great Energy Efficiency
Applications
  • Surveillance Network Video Recorders (sNVR)
  • Surveillance Digital Video Recorders (sDVR)
  • Hybrid sDVR (analog and IP)
  • RAID Storage Arrays for Surveillance


Parameter

Interface
SATA III
Capacity
4T Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
70 °C
Height
26.1 mm
RPM
5400 1/min
Warranty
2 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?