Cart

KXD5YLN13T84A

KIOXIA

M2 3840GB XD5
Supplier:
Matchcode: KXD5YLN13T84A
Rutronik No.: DISCAR5957
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,546.07 $
1,546.07 $

Parameter

Capacity
4T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X4
Automotive
NO
Formfactor
22110
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?