Cart

KXD51LN11T92A

KIOXIA

M2 1920GB XD5
Supplier: Kioxia
Matchcode: KXD51LN11T92A
Rutronik No.: DISCAR5956
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
807.85 $
807.85 $

Parameter

Capacity
2T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X4
Automotive
NO
Formfactor
22110
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?