Cart

KSG60ZMV512G

TOSHIBA

M2 512GB SG6
Supplier: Toshiba
Matchcode: KSG60ZMV512G
Rutronik No.: DISCAR5358
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
202.98 $
202.98 $

Parameter

Capacity
512G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?