Cart

KSG60ZMV256G

KIOXIA

M2 256GB SG6
Supplier: Kioxia
Matchcode: KSG60ZMV256G
Rutronik No.: DISCAR5451
Unit Pack: 1
MOQ: 90
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2020
90.45 $
8,140.50 $
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?