KPM51RUG15T3

Supplier: Toshiba
Matchcode: KPM51RUG15T3
Rutronik No.: DISCAR5945
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 15360G Byte
- Flash
- 3D TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Warranty
- 15 mm
- Formfactor
- 2,5INCH
- Thickness
- SAS III
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Philippines
- Supplier Lead time
- 10 weeks