Cart

KPM51MUG3T20

KIOXIA

SSD 2,5 3200GB PM5-M
Supplier: Kioxia
Matchcode: KPM51MUG3T20
Rutronik No.: DISCAR5952
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
5,504.21 $
5,504.21 $

Parameter

Capacity
3.2T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
15 mm
Thickness
SAS III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?