Cart

KHK6XLSE960G

KIOXIA

SSD 2,5 960GB HK6DC
Supplier: Kioxia
Matchcode: KHK6XLSE960G
Rutronik No.: DISCAR5953
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
On request
384.51 $
769.02 $

Parameter

Capacity
960G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?