Cart

KCM51VUG800G

KIOXIA

SSD 2,5 800GB CM5-V
Supplier:
Matchcode: KCM51VUG800G
Rutronik No.: DISCAR6175
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
576.23 $
576.23 $

Parameter

Capacity
800G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
15 mm
Thickness
PCIE3.0 X4
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?