Cart

HDWD110UZSVA

TOSHIBA HDWD110UZSVA

image shown is a representation only

TOSHIBA

HDD 1TB 3,5 SATA P300
Supplier: Toshiba
Matchcode: P300 DESKTOP PC 1TB
Rutronik No.: DISHD1844
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
49.59 $
49.59 $

Prices

1 49.59 $
2 45.98 $
4 45.53 $

HDD 1TB 3,5 SATA P300 Description

Toshiba’s 3.5-inch P300 Desktop PC Hard Drive delivers a high performance for professionals. With its dual-stage actuator, you can count on smooth, responsive computing. What’s more, your data and media is secured with a ramp loading design, as well as a shock sensor. The P300 is available in capacities up to 3 TB.


Use for:

• Powerful desktop Workstations

• All-in-one PCs

• Desktop PCs

• External enclosures

• Gaming computers


Parameter

Interface
SATA III
Capacity
1T Byte
24 x 7
NO
Temp.min.
0 °C
Temp.max
60 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
2 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?