DT01ACA200 (HDKPC09A0A01S)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA III
- Capacity
- 2T
- RPM
- 7200 1/min
- 24 x 7
- NO
- Height
- 26,1 mm
- Temp.min.
- 0 °C
- Temp.max
- 60 °C
- Warranty
- 2 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Toshiba’s DT01ACA series of 7,200 rpm 3.5-inch HDDs deliver up to 3 TB of storage capacity. Optimized for use in consumer and commercial desktop computers, All-in-One systems, gaming PCs, external storage and applications where capacity, performance and reliability are critical.
Key Features
Up to 3 TB of Data Storage Capacity
3.5-inch, Low Profile Form Factor
7,200 rpm
SATA up to 6.0 Gbit/s
Advanced Format (AF) 512e Sector Length
Applications
Consumer Desktop Computers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.