Cart

DT01ACA050 (HDKPC01A0A02S)

TOSHIBA DT01ACA050 (HDKPC01A0A02S)

image shown is a representation only

TOSHIBA

HDD 500GB 3,5 SATA
Supplier: Toshiba
Matchcode: DT01ACA050
Rutronik No.: DISHD1579
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
45.49 $
45.49 $

Prices

1 45.49 $
2 42.19 $
4 41.77 $

HDD 500GB 3,5 SATA Description

Toshiba’s DT01ACA series of 7,200 rpm 3.5-inch HDDs deliver up to 3 TB of storage capacity. Optimized for use in consumer and commercial desktop computers, All-in-One systems, gaming PCs, external storage and applications where capacity, performance and reliability are critical.

Key Features

·         Up to 3 TB of Data Storage Capacity

·         3.5-inch, Low Profile Form Factor

·         7,200 rpm

·         SATA up to 6.0 Gbit/s

·         Advanced Format (AF) 512e Sector Length

 

Applications

·         Consumer Desktop Computers

Parameter

Interface
SATA III
Capacity
500G Byte
24 x 7
NO
Temp.min.
0 °C
Temp.max
60 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
2 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?