Cart

CRS06(TE85L,Q,M)

TOSHIBA CRS06(TE85L,Q,M)

image shown is a representation only

TOSHIBA

SCHOTTKY-DIODE 1,0A 20V S-FLAT
Supplier: Toshiba
Matchcode: CRS06
Rutronik No.: DSKY4980
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
In Stock
0.1154 $
346.20 $

Prices

3,000 0.1154 $
6,000 0.1105 $
9,000 0.108 $
12,000 0.1022 $
24,000 0.0973 $

Parameter

V(RRM)
20 V
Configuration
Single
I(F)per diode
1 A
V(F)
0.36 V
Mounting
SMD
Technology
Schottky
T(j) max
125 °C
I(FSM)
20 A
Automotive
NO
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?