Cart

CRG09A,LQ(M

TOSHIBA

SI-DOUBLEDIODE 1,0A 400V S-FLAT
Supplier: Toshiba
Matchcode: CRG09A,LQ(M
Rutronik No.: DSGL6472
Unit Pack: 3000
MOQ: 15000
package: S-FLAT
Packaging: REEL
On request
0.07 $
1,050.00 $

Parameter

V(RRM)
400 V
IF(AV)
1.0 A
I(FSM)
15 A
V(F)
1.1 V
T(j)min
-55 °C
T(j)max
150 °C
Technology
FLAT
Mounting
SMD
Automotive
NO
Package
S-FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?