Cart

BMSKTOPASM369BT(KC)

TOSHIBA BMSKTOPASM369BT(KC)

image shown is a representation only

TOSHIBA

STARTER KIT TC35661-502 V2.10A
Supplier: Toshiba
Matchcode: TC35661SBG-502-STARTER KIT
Rutronik No.: BTOOTH1380
Unit Pack: 1
MOQ: 3
Packaging: INDIVIDUAL
On request
310.24 $
930.72 $

Parameter

Firmware
SPP+GATT
Bluetooth spec.
3.0+4.0
Class
2
Weight
148 g
Operating temp.
-40 to +85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Japan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?