Cart

BMSKTOPASM369BLE(KC)

TOSHIBA BMSKTOPASM369BLE(KC)

image shown is a representation only

TOSHIBA

STARTER KIT FOR TC35667-006
Supplier: Toshiba
Matchcode: TC35667FTG-006-STARTER KIT
Rutronik No.: BTOOTH1362
Unit Pack: 1
MOQ: 3
Packaging: INDIVIDUAL
On request
316.06 $
948.18 $

Parameter

Firmware
GATT
Bluetooth spec.
4.0
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Japan
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?