Cart

74VHC574FT(BJ)

TOSHIBA 74VHC574FT(BJ)

image shown is a representation only

TOSHIBA

0ctal D-FlipFlop TSSOP20
Supplier: Toshiba
Matchcode: 74VHC574FT(BJ)
Rutronik No.: ICLOG10719
Unit Pack: 2500
MOQ: 12500
package: TSSOP14
Packaging: REEL
On request
0.0872 $
1,090.00 $

Parameter

Optimisation
1.65
Channels
3.6
Package
TSSOP14
Automotive
NO
Ron
-40 Ohm
ton
85 ns
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?