Cart

74LCX573FT(AE)

TOSHIBA 74LCX573FT(AE)

image shown is a representation only

TOSHIBA

Low-Voltage Octal D-Type Latch
Supplier: Toshiba
Matchcode: 74LCX573FT(AE)
Rutronik No.: ICLOG10670
Unit Pack: 2500
MOQ: 10000
package: TSSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1086 $
1,086.00 $

Prices

10,000 0.1086 $
20,000 0.1076 $

Parameter

Package
TSSOP20
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.65 V
Vcc(max)
3.6 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?