Cart

2SK2615(TE12L,F)

TOSHIBA

N-CH 60V 2A 300mOhm SC-62
Supplier: Toshiba
Matchcode: 2SK2615
Rutronik No.: TMOS1567
Unit Pack: 1000
MOQ: 5000
package: SC-62
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.229 $
1,145.00 $

Prices

5,000 0.229 $
10,000 0.2253 $
20,000 0.2215 $
25,000 0.2177 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
300 mOhm
Package
SC-62
Q(g)
6 nC
P(tot)
1.5 W
Logic level
YES
Automotive
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?