Cart

2SC3324-BL(TE85L,F

TOSHIBA

NPN TRANSISTOR 120V 0,1A SOT23
Supplier: Toshiba
Matchcode: 2SC3324-BL
Rutronik No.: TDSTD8679
Unit Pack: 3000
MOQ: 18000
package: SC59
Packaging: REEL
On request
0.0726 $
1,306.80 $

Parameter

Package
SC59
Polarisation
NPN
I(C)
0.1 A
V(CEO)
120 V
Current gain
350
P(tot)
0.15 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?