Cart

1SS417CT,L3F(T

TOSHIBA

SCHOTTKY-DIODE 0,1A 40V CST2
Supplier: Toshiba
Matchcode: 1SS417CT,L3F(T
Rutronik No.: DSKY4676
Unit Pack: 10000
MOQ: 30000
package: SOD882
Packaging: REEL
On request
0.0586 $
1,758.00 $

Prices

30,000 0.0586 $
60,000 0.0486 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.36 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
1 A
Automotive
NO
Package
SOD882
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?