Cart

TM162XBCWBYA6-1

TIANMA TM162XBCWBYA6-1

image shown is a representation only

TIANMA

LCD-MOD.16x2,STN/ST7066U-B Ro
Supplier: TIANMA
Matchcode: TM162XBCWBYA6-1
Rutronik No.: DISPL4617
Unit Pack: 1
MOQ: 6930
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
4.67 $
32,363.10 $
Obsolete article with this quantity is not orderable.

Parameter

Resolution
16x2
Technology
STN
Module Type
COB
Display mode
positive
Viewing Area
36x10 mm
Outline Dim.
53x72 mm
Viewing angle
6:00
Operating temp.
-20/+70 °C
Backlight
LED Y/G
Connection
Pin
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85312095900
Country
China
ABC-Code
A
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?