Cart

TM035KBH11

TIANMA

3,5 TFT Module TM035KBH11
Supplier: TIANMA
Matchcode: TM035KBH11
Rutronik No.: DISCO3416
Unit Pack: 1
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2014
42.72 $
12,816.00 $
Obsolete article with this quantity is not orderable.

Parameter

Screensize
3.5 inch
Resolution
320x240 pixel
Brightness
350 cd/m²
Contrast
400
Operating temp.
-20 60 °C
Width
76.9 mm
Height
63.9 mm
Depth
4 mm
Interface
RGB
Viewing angle
60707070 u/d/l/r
Display Type
TFT
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090650
Country
Japan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?