INR21700-50XG
INR21700-50XG
Description:
Lithium Ion Bare Cell 21700
Supplier:
TENPOWER
Matchcode:
LIIO21700
Rutronik No.:
BAT6952
Unit Pack:
130
MOQ:
6240
Packaging:
BOX
- Technology
- LIIO
- Voltage
- 3.6 V
- Min.Capacity
- 4950 mA
- Size
- 21700
- ContactTerminal
- bare cell
- Approvals
- UN 38.3
- Number of cells
- 1
- Weight
- 71.0 g
- Form
- CYLINDER
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 5000 mA
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 16 weeks