Cart

ZE5124IC200T013

TELIT ZE5124IC200T013

image shown is a representation only

TELIT

ZE51-2.4/SMD-IA COORDINATOR
Supplier: Telit
Matchcode: ZE51-2.4/SMD-IA COORDINATOR
Rutronik No.: ZIGBEE1062
Unit Pack: 50
MOQ: 100
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 03/26/2018
13.07 $
1,307.00 $
Article with this quantity is not orderable.

ZE51-2.4/SMD-IA COORDINATOR Description

The ZE51-2.4 and ZE61-2.4 modules comply with IEEE 802.15.4 standard and operate in the 2.4GHz ISM license free frequency bands with TX power up to 2.5mW (ZE51) and 100mW (ZE61).ZE51 and ZE61 are available with or without integrated antennas. ZE51-2.4 and ZE61-2.4 offer excellent sensitivity and ultra-low power consumption for battery powered applications.

Key Features

  • Low and high power solutions available
  • Download over the Air (DOTA) available
  • Pin-to-pin compatible with all SR modules

Parameter

Frequency
2400 MHz
Data rate
115.2 kbps
Supply voltage
2,2 - 3,5 V
Operat.Temp.
-40 - +85 °C
Packaging
TRAY
Standard
802.15.4
Height
3.0 mm
Automotive
NO
Width
15.0 mm
Leadfree Defin.
RoHS-conform
Software
Y Y/N
Length
26.0 mm
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?