Cart

WE9223GR085T001

TELIT WE9223GR085T001

image shown is a representation only

TELIT

WiFi/BT4.0/GNSS +85°C
Supplier: Telit
Matchcode: WE922-3GR
Rutronik No.: WLAN1548
Unit Pack: 1
MOQ: 480
package: MODULE
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2020
93.63 $
44,942.40 $

WiFi/BT4.0/GNSS +85°C Description

WE/HE922-3GR Hybrid Smart IoT Modules

The WE922-3GR and HE922-3GR allow you to add the user-friendliness of a tablet to your next Internet of things device (IoT). They are the world’s first hybrid IoT modules that combine 3G Cellular, Wi-Fi, Bluetooth and GNSS into a single package.  The HE922-3GR and WE922-3GR smart modules are also the first to use the Intel® Atom™ x3 SoC Processor technology with a 64-bit, quad-core processing engine and comprehensive I/O resources.  With the functionality and integration resources in these compact sized modules, developers can implement a user-friendly, touch-screen equipped IoT connected device prototype in a matter of weeks.


Variants

These two products fulfill the requirements of European, North American and Asian markets. The multi-bands con-figuration of the HE922-3GR covers different 3G/2G bands as well as MNO certifications.


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
External
Antenna
No
Tx/Rx
1x1
Sensitivity
97 -dBm
Supply voltage
3.6 to 4.2 V
Oper.temp.
-40 to +85 °C
Size
34x40x3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?