Cart

WE866C3P000T001000

TELIT

802.11A/B/G/N/AC +BT4.2
Supplier: Telit
Matchcode: WE866C3-P
Rutronik No.: WLAN1704
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
18.99 $
18.99 $

Prices

1 18.99 $
288 17.67 $
432 15.66 $

Parameter

WLAN standard
a/b/g/n/ac
Frequency
2.4/5 GHz
Interface
SPI/UART
Software
NO
Antenna
NO
Tx/Rx
1x1
Sensitivity
96 -dBm
Transmit power
19 dBm
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
15x13 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
ECCN
5A002
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?