Cart

UL865EUD208T001

TELIT UL865EUD208T001

image shown is a representation only

TELIT

UL865-EUD DATA APPZONE C
Supplier: Telit
Matchcode: UL865-EUD FW 12.00.618 APPZ
Rutronik No.: GSM1843
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
58.15 $
58.15 $

Prices

1 58.15 $
2 56.61 $
5 54.28 $
10 51.56 $
22 49.23 $

Parameter

Frequency range
Dual Band
Frequency
9/21 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
4 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?