Cart

UE866N3G206T701

TELIT UE866N3G206T701

image shown is a representation only

TELIT

HSPA NA AT&T FULL VOICE ONLY 3G
Supplier: Telit
Matchcode: UE866-N3G AT&T
Rutronik No.: GSM1625
Unit Pack: 1
MOQ: 350
package: MODULE
Packaging: INDIVIDUAL
On request
63.21 $
22,123.50 $

HSPA NA AT&T FULL VOICE ONLY 3G Description

The xE866 is Telit’s most compact Family and has very low power requirements. It includes miniaturized cellular modules ranging from 2G to 3G and 4G with a maximum footprint of less than 400mm x 400mm.

Key Features

  • Easy and low cost to integrate in small application sizes thanks to its ultra-compact and robust LGA package
  • Ideal for applications in wearable technology products, telematics, healthcare
  • Easy to use in mass-production automated manufacturing

Special Features

  • xE866 Unified Form Factor
  • IoT Connectivity and Portal ready
  • IoT Locate
  • GNSS bundling
  • Jamming detection
  • FOTA



Parameter

Frequency range
Dual Band
Frequency
850/1900 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
15 mm
Width
25 mm
Height
2.2 mm
Weight
1.5 g
Supply Voltage
3,4-4,2 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
TEXT & PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?