Cart

UE866EUR207T001

TELIT UE866EUR207T001

image shown is a representation only

TELIT

HSPA EMEA/APAC FULL VOICE
Supplier: Telit
Matchcode: UE866-EU FW 12.00.837
Rutronik No.: GSM1674
Unit Pack: 1
MOQ: 350
package: MODULE
Packaging: INDIVIDUAL
On request
62.37 $
21,829.50 $

HSPA EMEA/APAC FULL VOICE Description

xE866 FAMILY


The xE866 offers a single mechanical and electrical form factor for all radio access technologies to make migration and scaling up easy. Users can develop applications based on current mobile operator cellular offerings knowing they can transfer everything across to higher speeds offered on UMTS/HSDPA.


FAMILY CONCEPT


The xE866 is Telit’s most compact Family and has very low power requirements. It includes miniaturized cellular modules ranging from 2G to 3G and 4G with a maximum footprint of less than 400mm^2.


UE866 SERIES SPECIAL FEATURES


  • xE866 Unified Form Factor
  • IoT Connectivity and Portal ready
  • IoT Locate
  • GNSS bundling
  • Jamming detection
  • FOTA


Parameter

Frequency range
Triband
Frequency
9/18/21 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
15 mm
Width
25 mm
Height
2.2 mm
Weight
1.5 g
Supply Voltage
3,4-4,2 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
TEXT & PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?