Cart

SL876Q5A001T001000

TELIT

GNSS MODULE SIRF5 CHIP.ANT. LCC
Supplier: Telit
Matchcode: SL876Q5-A
Rutronik No.: GPS1354
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/21/2018
19.89 $
19.89 $

Prices

1 19.89 $
180 19.36 $
270 17.63 $

Parameter

TTFF cold start
27 sec
TTFF warm start
23 sec
TTFF quickstart
1 sec
Sens.tracking
-167 dBm
Sens.navigation
-161 dBm
Satellite sys.
GNSS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11.9 mm
Height
2.3 mm
Weight
0.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
1.75-1.85 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?