Cart

SL869V2S232T001

TELIT SL869V2S232T001

image shown is a representation only

TELIT

GPS MODULE MT3337
Supplier: Telit
Matchcode: SL869-V2S AXN_2.32_3337_150108
Rutronik No.: GPS1295
Unit Pack: 72
MOQ: 72
package: LCC
Packaging: TRAY
On request
12.70 $
914.40 $

Prices

72 12.70 $
144 12.37 $
216 11.86 $
288 11.26 $
360 10.75 $

GPS MODULE MT3337 Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.


The Jupiter SL869-V2S is a GPS module based on the low-power consumption Mediatek MT3337 core.


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
10
Packaging
TRAY
Oper.voltage
3 - 3.6 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?