SL869V2A223T001000

Supplier: Telit
Matchcode: SL869-V2 FW V13-2.2.3
Rutronik No.: GPS1402
Unit Pack: 1
MOQ: 360
package: LCC
Packaging: TRAY
Parameter
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -165 dBm
- Sens.navigation
- -163 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 33
- Oper.temp.
- -40 / +85 °C
- Length
- 16 mm
- Width
- 12.2 mm
- Height
- 2.4 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- LCC
- Leadfree Defin.
- 4
- Packaging
- TRAY
- Oper.voltage
- 3.0 - 3.6 V
- ECCN
- EAR99
- Customs Tariff No.
- 85269120200
- Country
- South Korea
- Supplier Lead time
- 12 weeks