Cart

SL869TRM115T005

TELIT SL869TRM115T005

image shown is a representation only

TELIT

GNSS TIMING MODULE TESEO 2
Supplier: Telit
Matchcode: SL869-T FW 3.1.15.T1
Rutronik No.: GPS1249
Unit Pack: 360
MOQ: 360
package: LCC
Packaging: TRAY
On request
18.59 $
6,692.40 $

GNSS TIMING MODULE TESEO 2 Description

SL869-T provides PPS accuracy up to 20ns. It has the TRAIM algorithm embedded so it is able to scrap satellites providing the wrong timing information. SL869-T is able to start outputting a reliable PPS with only two satellites and keep accurate PPS even with only one satellite in view.

Key Features

  • PPS accuracy up to 20ns
  • turn-key solution
  • TRAIM algorithm embedded


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?