Cart

SL869DRS335T002

TELIT SL869DRS335T002

image shown is a representation only

TELIT

GNSS DEATHR MODULE TESEO 2
Supplier: Telit
Matchcode: SL869-DR FW 3.3.5.D1
Rutronik No.: GPS1250
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 03/10/2015
44.96 $
44.96 $

Prices

1 44.96 $
144 43.76 $
216 39.87 $
288 36.57 $

GNSS DEATHR MODULE TESEO 2 Description

SL869-DR offers an automotive Dead Reckoning (DR) solution. The module is based on the Teseo 2 core and provides a reliable and accurate position in the most demanding situations.

Key Features

  • Complete automotive quality Dead Reckoning solution in a small 12 x 16mm footprint
  • Teseo 2 core
  • High accuracy


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?