Cart

SE873GNS577R002

TELIT SE873GNS577R002

image shown is a representation only

TELIT

TELIT GNSS MODULE SE873 SIRF5
Supplier: Telit
Matchcode: SE873 LOW GAIN 5.7.7-P1
Rutronik No.: GPS1312
Unit Pack: 450
MOQ: 450
package: QFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
16.42 $
7,389.00 $

TELIT GNSS MODULE SE873 SIRF5 Description

The MEMS port on SE873 units allows customers to connect an accelerometer, for example, to enhance the tracking quality. The SE873 balances footprint and power consumption for portable offers with full GNSS support, ease of upgrade, customisation and quality of navigation.

Key Features

  • Flash-based GNSS module
  • Customisable and upgradable
  • Ideal for space-constrained applications


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-146 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
7 mm
Width
7 mm
Height
1.85 mm
Weight
0.5 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
1.75-1.85 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?