Cart

SE868V3B001R001

TELIT

GNSS MODULE SIRF5 HG 5.7.10
Supplier: Telit
Matchcode: SE868-V3 HG FW V25_0.0.1
Rutronik No.: GPS1369
Unit Pack: 1000
MOQ: 1000
package: QFN
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
9.76 $
9,760.00 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-166 dBm
Sens.navigation
-160 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.62 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
1.75 - 1.9 V
Customs Tariff No.
85269120200
Country
South Korea
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?