Cart

SE868K7L232R001

TELIT

GPS MODULE MT3337 LP PATCH ANT.
Supplier: Telit
Matchcode: SE868K7-AL
Rutronik No.: GPS1360
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: REEL
In Stock
9.85 $
9.85 $

Parameter

Sens.tracking
-160 dBm
Sens.navigation
-146 dBm
Satellite sys.
GPS/QZSS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
4.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
3.0 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?