SE868K5K100T001000


SE868K5K100T001000
Description:
GNSS_L1L5_RTK
Supplier:
TELIT
Matchcode:
SE868K5-RTKV15R-1.0
Rutronik No.:
GPS1495
Unit Pack:
1
MOQ:
2700
package:
QFN
Packaging:
TRAY
Find Alternatives
Datasheet
- TTFF cold start
- 28 sec
- TTFF warm start
- 18 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -165 dBm
- Sens.navigation
- -165 dBm
- Satellite sys.
- MULTI
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 62
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 2.8 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 1.72 - 1.9 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The SE868K5-RTK offers a compact design and optimized positioning engine for high-quality navigation. Its real-time kinematic (RTK) capabilities deliver exceptional performance for applications that require high precision (e.g., precision agriculture and drones).
This module uses two frequencies (i.e., L1/E1 and L5/E5) to enhance location accuracy and reduce multipath effects in urban areas. With the injection of differential corrections, the SE868K5-RTK can achieve centimeter-level accuracy in addition to its standard capabilities.